
* Images are for reference only
640456-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640456-5
- JLCPCB Part #
- C86505
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 12.7mm 1x5P 2.54mm 250V 5 5.71mm 5A 5P Copper alloy PBT Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54772
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 53167
In-stock Item Pricing
Qty Unit Price
1+
$0.1090
50+
$0.0912
150+
$0.0824
500+
$0.0756
2000+
$0.0703
4000+
$0.0677
Related Products
Welcome back, may I help you?