This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TC0525F1000T5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
TC0525F1000T5E
JLCPCB Part #
C61684
Package
0805
Description
-55℃~+155℃ 100Ω 150V 250mW Thin Film Resistor ±1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 862

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0131
500+ $0.0104
1500+ $0.0089
5000+ $0.0072
25000+ $0.0064
50000+ $0.0060

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons