


67-21/GHC-AS2U1B17Z/2T
- Manufacturer
- MFR.Part #
- 67-21/GHC-AS2U1B17Z/2T
- JLCPCB Part #
- C5375592
- Package
- SMD,3.5x2.7mm
- Description
- -40℃~+85℃ 120° 2.5V~3.5V 25mA 518nm 535.5nm 565mcd 95mW Green SMD,3.5x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,3.5x2.7mm | |
| Wavelength - Dominant | 535.5nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 25mA | |
| Luminous Intensity | 565mcd | |
| Power(Watts) | 95mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm | |
| Voltage - Forward(Vf) | 2.5V~3.5V |

* Images are for reference only
67-21/GHC-AS2U1B17Z/2T
Extended- Manufacturer
- MFR.Part #
- 67-21/GHC-AS2U1B17Z/2T
- JLCPCB Part #
- C5375592
- Package
- SMD,3.5x2.7mm
- Description
- -40℃~+85℃ 120° 2.5V~3.5V 25mA 518nm 535.5nm 565mcd 95mW Green SMD,3.5x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
67-21/GHC-AS2U1B17Z/2T
Extended- Manufacturer
- MFR.Part #
- 67-21/GHC-AS2U1B17Z/2T
- JLCPCB Part #
- C5375592
- Package
- SMD,3.5x2.7mm
- Description
- -40℃~+85℃ 120° 2.5V~3.5V 25mA 518nm 535.5nm 565mcd 95mW Green SMD,3.5x2.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-21/GHC-AS2U1B17Z/2T Specifications
67-21/GHC-AS2U1B17Z/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,3.5x2.7mm | |
| Wavelength - Dominant | 535.5nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 25mA | |
| Luminous Intensity | 565mcd | |
| Power(Watts) | 95mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm | |
| Voltage - Forward(Vf) | 2.5V~3.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-21/GHC-AS2U1B17Z/2T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-21/GHC-AS2U1B17Z/2T Schematic Symbol & PCB Footprint
The 67-21/GHC-AS2U1B17Z/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.