Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UDM2826I1V8K15A
UDM2826I1V8K15A - 1
UDM2826I1V8K15A - 2
UDM2826I1V8K15A - 3
Extended1/3
* Images are for reference only
UDM2826I1V8K15A
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
UDM2826I1V8K15A
JLCPCB Part #
C5353751
Package
SMD-9P,2.9x2.8mm
Description
-40℃~+85℃@(TA) 1 1.5A 1.8V 2.5MHz~3.5MHz 2.7V~5.5V Buck Buck Built-in Fixed Yes SMD-9P,2.9x2.8mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageSMD-9P,2.9x2.8mm
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz~3.5MHz
Output TypeFixed
Voltage - Supply2.7V~5.5V
Output Current1.5A
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UDM2826I1V8K15A
UDM2826I1V8K15A

* Images are for reference only

UDM2826I1V8K15A

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
UDM2826I1V8K15A
JLCPCB Part #
C5353751
Package
SMD-9P,2.9x2.8mm
Description
-40℃~+85℃@(TA) 1 1.5A 1.8V 2.5MHz~3.5MHz 2.7V~5.5V Buck Buck Built-in Fixed Yes SMD-9P,2.9x2.8mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UDM2826I1V8K15A

* Images are for reference only

UDM2826I1V8K15A
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
UDM2826I1V8K15A
JLCPCB Part #
C5353751
Package
SMD-9P,2.9x2.8mm
Description
-40℃~+85℃@(TA) 1 1.5A 1.8V 2.5MHz~3.5MHz 2.7V~5.5V Buck Buck Built-in Fixed Yes SMD-9P,2.9x2.8mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UDM2826I1V8K15A Specifications

UDM2826I1V8K15A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageSMD-9P,2.9x2.8mm
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz~3.5MHz
Output TypeFixed
Voltage - Supply2.7V~5.5V
Output Current1.5A
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UDM2826I1V8K15A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UDM2826I1V8K15A Documents

UDM2826I1V8K15A datasheets or manufacturer documentation.

Datasheet: UDM2826I1V8K15A Datasheet (PDF)

UDM2826I1V8K15A Schematic Symbol & PCB Footprint

The UDM2826I1V8K15A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.