CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FHT4644MY
FHT4644MY - 1
FHT4644MY - 2
FHT4644MY - 3
Extended1/3
* Images are for reference only

FHT4644MY

Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
FHT4644MY
JLCPCB Part #
C5353743
Package
BGA-77
Description
-40℃~+125℃ 1MHz 4 4V~15V Buck Buck Yes BGA-77 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageBGA-77
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply4V~15V
Output TypeAdjustable
Output Current4A
Quiescent Current650uA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Hiccup current limiting
TopologyBuck
Output Voltage800mV~5.5V
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. FHT4644MY
FHT4644MY

* Images are for reference only

FHT4644MY

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FHT4644MY
JLCPCB Part #
C5353743
Package
BGA-77
Description
-40℃~+125℃ 1MHz 4 4V~15V Buck Buck Yes BGA-77 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FHT4644MY

* Images are for reference only

FHT4644MY

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FHT4644MY
JLCPCB Part #
C5353743
Package
BGA-77
Description
-40℃~+125℃ 1MHz 4 4V~15V Buck Buck Yes BGA-77 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FHT4644MY Specifications

FHT4644MY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageBGA-77
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply4V~15V
Output TypeAdjustable
Output Current4A
Quiescent Current650uA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Hiccup current limiting
TopologyBuck
Output Voltage800mV~5.5V
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FHT4644MY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FHT4644MY Documents

FHT4644MY datasheets or manufacturer documentation.

Datasheet: FHT4644MY Datasheet (PDF)

FHT4644MY Schematic Symbol & PCB Footprint

The FHT4644MY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.