Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED2410EMXUMA1
2ED2410EMXUMA1 - 1
2ED2410EMXUMA1 - 2
2ED2410EMXUMA1 - 3
Extended1/3
* Images are for reference only
2ED2410EMXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
2ED2410EMXUMA1
JLCPCB Part #
C5311651
Package
TSDSO-24
Description
-40℃~+150℃ 175mA 2 2us 350mA 7us 8V~36V Enable shutdown、Interleaved conduction protection、Overcurrent Protection、Charge pump boost High Side MOSFET TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTSDSO-24
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output High(IOH)175mA
Number of Drivers2
Load TypeMOSFET
Fall Time2us
Rise Time7us
Voltage - Supply8V~36V
FeaturesEnable shutdown、Interleaved conduction protection、Overcurrent Protection、Charge pump boost
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED2410EMXUMA1
2ED2410EMXUMA1

* Images are for reference only

2ED2410EMXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED2410EMXUMA1
JLCPCB Part #
C5311651
Package
TSDSO-24
Description
-40℃~+150℃ 175mA 2 2us 350mA 7us 8V~36V Enable shutdown、Interleaved conduction protection、Overcurrent Protection、Charge pump boost High Side MOSFET TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED2410EMXUMA1

* Images are for reference only

2ED2410EMXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED2410EMXUMA1
JLCPCB Part #
C5311651
Package
TSDSO-24
Description
-40℃~+150℃ 175mA 2 2us 350mA 7us 8V~36V Enable shutdown、Interleaved conduction protection、Overcurrent Protection、Charge pump boost High Side MOSFET TSDSO-24 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED2410EMXUMA1 Specifications

2ED2410EMXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTSDSO-24
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output High(IOH)175mA
Number of Drivers2
Load TypeMOSFET
Fall Time2us
Rise Time7us
Voltage - Supply8V~36V
FeaturesEnable shutdown、Interleaved conduction protection、Overcurrent Protection、Charge pump boost
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2ED2410EMXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2ED2410EMXUMA1 Documents

2ED2410EMXUMA1 datasheets or manufacturer documentation.

Datasheet: 2ED2410EMXUMA1 Datasheet (PDF)

2ED2410EMXUMA1 Schematic Symbol & PCB Footprint

The 2ED2410EMXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.