
* Images are for reference only
DSIC10TSGER
Extended
- Manufacturer
- DongGuan KINGTEK Industrial Co.,LTD
- MFR.Part #
- DSIC10TSGER
- JLCPCB Part #
- C5301843
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 10 2.54mm 3,000 Cycles Black SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 985
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 985
In-stock Item Pricing
Qty Unit Price
1+
$0.9301
10+
$0.7644
30+
$0.6807
100+
$0.5986
500+
$0.4699
1000+
$0.4442
Related Products
Welcome back, may I help you?