
* Images are for reference only
DSIC04TSGER
Extended
- Manufacturer
- DongGuan KINGTEK Industrial Co.,LTD
- MFR.Part #
- DSIC04TSGER
- JLCPCB Part #
- C5301837
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 4 Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4844
10+
$0.3830
50+
$0.3267
100+
$0.2736
500+
$0.2495
1000+
$0.2350
Related Products
Welcome back, may I help you?