
* Images are for reference only
DSHP03TJGER
Extended
- Manufacturer
- DongGuan KINGTEK Industrial Co.,LTD
- MFR.Part #
- DSHP03TJGER
- JLCPCB Part #
- C5301820
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 3 3,000 Cycles Black J-Lead SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 20
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7129
10+
$0.5777
40+
$0.5101
100+
$0.4425
500+
$0.3846
1000+
$0.3637
Related Products
Welcome back, may I help you?