


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | GBU | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 10uA@800V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GBU808 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | GBU | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 10uA@800V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBU808. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GBU808 datasheets or manufacturer documentation.
Datasheet: GBU808 Datasheet (PDF)
The GBU808 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.