



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | P=2.54mm | |
| Number of Positions or Pins | 1x2 | |
| Open Top/Close Top | Open-Top | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Long Handle or Not | Long Handle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-2.54TXM-CB-H13.5-Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | P=2.54mm | |
| Number of Positions or Pins | 1x2 | |
| Open Top/Close Top | Open-Top | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Long Handle or Not | Long Handle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-2.54TXM-CB-H13.5-Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-2.54TXM-CB-H13.5-Y datasheets or manufacturer documentation.
Datasheet: KH-2.54TXM-CB-H13.5-Y Datasheet (PDF)
The KH-2.54TXM-CB-H13.5-Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.