
* Images are for reference only
6000-102K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 6000-102K-RC
- JLCPCB Part #
- C7031728
- Package
- Plugin,D=9mm
- Description
- 1mH 2.9Ω 510mA Drum-core inductor ±10% 插件,D=9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6726
10+
$0.6581
30+
$0.6484
100+
$0.6388
Welcome back, may I help you?