
* Images are for reference only
600-508S-150
Extended
- Manufacturer
- HYP (Hongyuan Precision)
- MFR.Part #
- 600-508S-150
- JLCPCB Part #
- C256261
- Package
- -
- Description
- -40℃~+90℃ 0.25mm 0.25mm 1,000,000 cycles 150gf Round φ5mm - Metal Dome Pot ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8372
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8371
In-stock Item Pricing
Qty Unit Price
1+
$0.0050
1000+
$0.0040
3000+
$0.0034
10000+
$0.0030
50000+
$0.0027
100000+
$0.0026
Related Products
Welcome back, may I help you?