


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed(Bright LED Elec) | |
| Package | Plugin,D=4.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 560nm~574nm、600nm~612nm、624nm~634nm | |
| Viewing Angle | 160° | |
| Lamp Holder Type | 4.8mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 35mcd、60mcd、110mcd | |
| Power(Watts) | 80mW | |
| Illumination Color | Red, Green, Amber | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 568nm、610nm、645nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL-BJCUBGE2CB-1-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed(Bright LED Elec) | |
| Package | Plugin,D=4.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 560nm~574nm、600nm~612nm、624nm~634nm | |
| Viewing Angle | 160° | |
| Lamp Holder Type | 4.8mm Round Lens | |
| Forward Current | 20mA | |
| Luminous Intensity | 35mcd、60mcd、110mcd | |
| Power(Watts) | 80mW | |
| Illumination Color | Red, Green, Amber | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 568nm、610nm、645nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL-BJCUBGE2CB-1-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL-BJCUBGE2CB-1-HF datasheets or manufacturer documentation.
Datasheet: BL-BJCUBGE2CB-1-HF Datasheet (PDF)
The BL-BJCUBGE2CB-1-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.