


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | SJK(SHENZHEN CRYSTAL TECH) | |
| Package | DIP-5P,21.6x21.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±50ppb | |
| Frequency | 10MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3XY10000Z50YCN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | SJK(SHENZHEN CRYSTAL TECH) | |
| Package | DIP-5P,21.6x21.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±50ppb | |
| Frequency | 10MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3XY10000Z50YCN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 3XY10000Z50YCN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.