
* Images are for reference only
MFR0W8F2002A50
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MFR0W8F2002A50
- JLCPCB Part #
- C58681
- Package
- Plugin,D1.9xL3.3mm
- Description
- 125mW 200V 20kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.9xL3.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1493
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0077
500+
$0.0060
1500+
$0.0051
5000+
$0.0045
25000+
$0.0040
50000+
$0.0038
Related Products