
* Images are for reference only
A2541HWV-11P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2541HWV-11P
- JLCPCB Part #
- C5252437
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 11P 1x11P 2.54mm 250V 3.2mm 3A 8.5mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 630
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2461
10+
$0.1937
30+
$0.1712
100+
$0.1432
500+
$0.1287
1000+
$0.1211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products