
* Images are for reference only
MAX16832CASA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16832CASA+T
- JLCPCB Part #
- C571004
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 2MHz 6.5V~65V 700mA Buck DC-DC PWM SOIC-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1333
200+
$1.6006
500+
$1.5444
1000+
$1.5155
Related Products