
* Images are for reference only
DXTN10060DFJBWQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DXTN10060DFJBWQ-7
- JLCPCB Part #
- C5248986
- Package
- DFN-3(2x2)
- Description
- -55℃~+175℃ 1.8W 100nA 125MHz 320mV@4A,200mA 4A 550@10mA,2V 60V 8V NPN DFN-3(2x2) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3494
10+
$0.3446
30+
$0.3414
100+
$0.3381
Related Products