Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HVRTB-3433EPX
HVRTB-3433EPX - 1
HVRTB-3433EPX - 2
HVRTB-3433EPX - 3
HVRTB-3433EPX - 4
Extended1/4
* Images are for reference only
HVRTB-3433EPX
Attributes
Value
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HVRTB-3433EPX
JLCPCB Part #
C5246356
Package
SMD-6P,3.4x3.3mm
Description
-40℃~+110℃ 1.8V~2.4V 1.9mm 120° 1250mcd~2010mcd 180mcd~560mcd 2.5V~3.5V 2.7V~3.4V 20mA 20mA 20mA 3.3mm 3.4mm 447nm~476nm 460nm 500mcd~1000mcd 519nm~546nm 528nm 620nm~632nm 625nm Discrete Diode R:2000V、G:8000V、B:8000V Water Clear SMD-6P,3.4x3.3mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD-6P,3.4x3.3mm
Viewing Angle120°
Antistatic CapacityR:2000V、G:8000V、B:8000V
Height1.9mm
Width3.3mm
Forward Current - R20mA
Operating Temperature-40℃~+110℃
Luminous Intensity - B180mcd~560mcd
Forward Voltage(Vf) - B2.7V~3.4V
Peak Wavelength - B460nm
Forward Voltage(Vf) - G2.5V~3.5V
Dominant Wavelength - B447nm~476nm
Forward Current - G20mA
Luminous Intensity - G1250mcd~2010mcd
Forward Current - B20mA
Luminous Intensity - R500mcd~1000mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R625nm
Length3.4mm
Dominant Wavelength - G519nm~546nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R620nm~632nm
Lens ColorWater Clear
Peak Wavelength - G528nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HVRTB-3433EPX
HVRTB-3433EPX

* Images are for reference only

HVRTB-3433EPX

Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HVRTB-3433EPX
JLCPCB Part #
C5246356
Package
SMD-6P,3.4x3.3mm
Description
-40℃~+110℃ 1.8V~2.4V 1.9mm 120° 1250mcd~2010mcd 180mcd~560mcd 2.5V~3.5V 2.7V~3.4V 20mA 20mA 20mA 3.3mm 3.4mm 447nm~476nm 460nm 500mcd~1000mcd 519nm~546nm 528nm 620nm~632nm 625nm Discrete Diode R:2000V、G:8000V、B:8000V Water Clear SMD-6P,3.4x3.3mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVRTB-3433EPX

* Images are for reference only

HVRTB-3433EPX
Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HVRTB-3433EPX
JLCPCB Part #
C5246356
Package
SMD-6P,3.4x3.3mm
Description
-40℃~+110℃ 1.8V~2.4V 1.9mm 120° 1250mcd~2010mcd 180mcd~560mcd 2.5V~3.5V 2.7V~3.4V 20mA 20mA 20mA 3.3mm 3.4mm 447nm~476nm 460nm 500mcd~1000mcd 519nm~546nm 528nm 620nm~632nm 625nm Discrete Diode R:2000V、G:8000V、B:8000V Water Clear SMD-6P,3.4x3.3mm RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVRTB-3433EPX Specifications

HVRTB-3433EPX technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD-6P,3.4x3.3mm
Viewing Angle120°
Antistatic CapacityR:2000V、G:8000V、B:8000V
Height1.9mm
Width3.3mm
Forward Current - R20mA
Operating Temperature-40℃~+110℃
Luminous Intensity - B180mcd~560mcd
Forward Voltage(Vf) - B2.7V~3.4V
Peak Wavelength - B460nm
Forward Voltage(Vf) - G2.5V~3.5V
Dominant Wavelength - B447nm~476nm
Forward Current - G20mA
Luminous Intensity - G1250mcd~2010mcd
Forward Current - B20mA
Luminous Intensity - R500mcd~1000mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R625nm
Length3.4mm
Dominant Wavelength - G519nm~546nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R620nm~632nm
Lens ColorWater Clear
Peak Wavelength - G528nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVRTB-3433EPX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HVRTB-3433EPX Documents

HVRTB-3433EPX datasheets or manufacturer documentation.

Datasheet: HVRTB-3433EPX Datasheet (PDF)

HVRTB-3433EPX Schematic Symbol & PCB Footprint

The HVRTB-3433EPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.