



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | SUNCON(SUN Elec Industries) | |
| Package | Plugin,D16xL31.5mm | |
| Voltage Rating | 200V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 31.5mm | |
| Capacitance | 150uF | |
| Diameter | 16mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
200ME150FH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | SUNCON(SUN Elec Industries) | |
| Package | Plugin,D16xL31.5mm | |
| Voltage Rating | 200V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 31.5mm | |
| Capacitance | 150uF | |
| Diameter | 16mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 200ME150FH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

200ME150FH datasheets or manufacturer documentation.
Datasheet: 200ME150FH Datasheet (PDF)
The 200ME150FH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.