


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-8L(2x2x0.55) | |
| Supply Current (Iq) | 350nA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 900mA | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 900mV~5.2V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW3606ADNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-8L(2x2x0.55) | |
| Supply Current (Iq) | 350nA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 900mA | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 900mV~5.2V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW3606ADNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW3606ADNR datasheets or manufacturer documentation.
Datasheet: AW3606ADNR Datasheet (PDF)
The AW3606ADNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.