


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | WLCSP-36-B(2.43x2.43x0.488) | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1.5pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~5V | |
| Bandwidth | 3.5GHz | |
| Propagation Delay (tpd) | 67ps | |
| Turn-on time | 800ns | |
| Turn-off time | 150ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW35649CSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | WLCSP-36-B(2.43x2.43x0.488) | |
| Ron | 7Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1.5pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~5V | |
| Bandwidth | 3.5GHz | |
| Propagation Delay (tpd) | 67ps | |
| Turn-on time | 800ns | |
| Turn-off time | 150ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW35649CSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW35649CSR datasheets or manufacturer documentation.
Datasheet: AW35649CSR Datasheet (PDF)
The AW35649CSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.