This website requires JavaScript.
no-image

* Images are for reference only

PIC32CM5164JH01064-I/5LX

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32CM5164JH01064-I/5LX
JLCPCB Part #
C5228527
Package
VQFN-64(9x9)
Description
-40℃~+85℃ 1.62V~3.63V 32 Bit 48MHz 512KB 64KB 8KB ARM Cortex-M23 Built-in FLASH VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 260

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0202
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons