This website requires JavaScript.
no-image

* Images are for reference only

PIC32MX320F128H-80I/MR

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX320F128H-80I/MR
JLCPCB Part #
C643068
Package
VQFN-64(9x9)
Description
-40℃~+85℃ 10bit 128KB 16KB 2.3V~3.6V 32 Bit 53 80MHz Built-in FLASH MIPS32 M4K VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7893
200+ $2.6283
500+ $2.5350
1000+ $2.4899
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons