



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD | |
| Length | 4.2mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Oval Button | |
| with Bracket | Without Bracket | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K2-1808SN-B4SW-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD | |
| Length | 4.2mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Oval Button | |
| with Bracket | Without Bracket | |
| Circuit | SPST | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Width | 3.25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K2-1808SN-B4SW-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K2-1808SN-B4SW-01 datasheets or manufacturer documentation.
Datasheet: K2-1808SN-B4SW-01 Datasheet (PDF)
The K2-1808SN-B4SW-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.