
* Images are for reference only
KH-A1252VS-9P-CAP
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A1252VS-9P-CAP
- JLCPCB Part #
- C5204087
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 100V 1A 1x9P 4.75mm 5.05mm 9 9P GH Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1285
50+
$0.1023
150+
$0.0893
1000+
$0.0761
2000+
$0.0682
5000+
$0.0644
Related Products