CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE150CA
1.5KE150CA - 1
1.5KE150CA - 2
1.5KE150CA - 3
1.5KE150CA - 4
Extended1/4
* Images are for reference only

1.5KE150CA

Attributes
Value
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
1.5KE150CA
JLCPCB Part #
C5204064
Package
DO-201AE
Description
-55℃~+150℃ 1.5kW@10/1000us 128V 158V 207V 5uA 7.2A TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYangzhou Yangjie Elec Tech
PackageDO-201AE
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Clamping Voltage207V
PolarityBidirectional
Voltage - Breakdown158V
Peak Pulse Current (Ipp)7.2A
Reverse Stand-Off Voltage (Vrwm)128V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE150CA
1.5KE150CA

* Images are for reference only

1.5KE150CA

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
1.5KE150CA
JLCPCB Part #
C5204064
Package
DO-201AE
Description
-55℃~+150℃ 1.5kW@10/1000us 128V 158V 207V 5uA 7.2A TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE150CA

* Images are for reference only

1.5KE150CA

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
1.5KE150CA
JLCPCB Part #
C5204064
Package
DO-201AE
Description
-55℃~+150℃ 1.5kW@10/1000us 128V 158V 207V 5uA 7.2A TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE150CA Specifications

1.5KE150CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYangzhou Yangjie Elec Tech
PackageDO-201AE
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Clamping Voltage207V
PolarityBidirectional
Voltage - Breakdown158V
Peak Pulse Current (Ipp)7.2A
Reverse Stand-Off Voltage (Vrwm)128V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE150CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.5KE150CA Documents

1.5KE150CA datasheets or manufacturer documentation.

Datasheet: 1.5KE150CA Datasheet (PDF)

1.5KE150CA Schematic Symbol & PCB Footprint

The 1.5KE150CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.