
* Images are for reference only
AS0606J0621T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- AS0606J0621T5E
- JLCPCB Part #
- C560627
- Package
- 1206
- Description
- -55℃~+155℃ 200V 600mW 620Ω Thick Film Resistor ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 509
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0235
200+
$0.0176
600+
$0.0166
2000+
$0.0154
10000+
$0.0150
20000+
$0.0147
Related Products