



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | P=6.35mm | |
| Holes Structure | 3x3P | |
| Operating Temperature | -20℃~+105℃ | |
| Number of Rows | 3 | |
| With Wings | With Fins | |
| With Locker | Non-Latching | |
| Pitch | 6.35mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX63080-9P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
| Package | P=6.35mm | |
| Holes Structure | 3x3P | |
| Operating Temperature | -20℃~+105℃ | |
| Number of Rows | 3 | |
| With Wings | With Fins | |
| With Locker | Non-Latching | |
| Pitch | 6.35mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX63080-9P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX63080-9P datasheets or manufacturer documentation.
Datasheet: HX63080-9P Datasheet (PDF)
The HX63080-9P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.