


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Length | 32.5mm | |
| Switching Current(Max) | 60A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Height | 20.5mm | |
| Switching Voltage(Max) | 280V@AC | |
| Contact Rating | 50A@240VAC | |
| Contact Resistance | 30mΩ | |
| Width | 27.6mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT90R50AE24SF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Length | 32.5mm | |
| Switching Current(Max) | 60A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Height | 20.5mm | |
| Switching Voltage(Max) | 280V@AC | |
| Contact Rating | 50A@240VAC | |
| Contact Resistance | 30mΩ | |
| Width | 27.6mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT90R50AE24SF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT90R50AE24SF datasheets or manufacturer documentation.
Datasheet: NT90R50AE24SF Datasheet (PDF)
The NT90R50AE24SF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.