


G2257Q51U
- Manufacturer
- MFR.Part #
- G2257Q51U
- JLCPCB Part #
- C5162506
- Package
- QFN-24(4x4)
- Description
- QFN-24(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | GMT(Global Mixed-mode Tech) | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 600mA、2A、2A、3A、3A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting | |
| Output Voltage | 1.1V、1.5V~2.5V、1.5V、1.8V、3.3V |

* Images are for reference only
G2257Q51U
Extended- Manufacturer
- MFR.Part #
- G2257Q51U
- JLCPCB Part #
- C5162506
- Package
- QFN-24(4x4)
- Description
- QFN-24(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
G2257Q51U
Extended- Manufacturer
- MFR.Part #
- G2257Q51U
- JLCPCB Part #
- C5162506
- Package
- QFN-24(4x4)
- Description
- QFN-24(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G2257Q51U Specifications
G2257Q51U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | GMT(Global Mixed-mode Tech) | |
| Package | QFN-24(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 600mA、2A、2A、3A、3A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting | |
| Output Voltage | 1.1V、1.5V~2.5V、1.5V、1.8V、3.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G2257Q51U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G2257Q51U Documents
G2257Q51U datasheets or manufacturer documentation.
Datasheet: G2257Q51U Datasheet (PDF)
G2257Q51U Schematic Symbol & PCB Footprint
The G2257Q51U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.