Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NCES075P025QD
NCES075P025QD - 1
NCES075P025QD - 2
NCES075P025QD - 3
Extended1/3
* Images are for reference only
NCES075P025QD
Attributes
Value
Manufacturer
Wuxi NCE Power Semiconductor
MFR.Part #
NCES075P025QD
JLCPCB Part #
C54425825
Package
QDPAK-22L
Description
-55℃~+175℃ 102nC 23pF 25mΩ 271pF 395W 3nF 4.8V 750V 99A N-Channel QDPAK-22L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerWuxi NCE Power Semiconductor
PackageQDPAK-22L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3nF
Gate Threshold Voltage (Vgs(th))4.8V
Number1 N-channel
Gate Charge(Qg)102nC
Reverse Transfer Capacitance (Crss)23pF
Current - Continuous Drain(Id)99A
Drain to Source Voltage750V
Output Capacitance(Coss)271pF
Pd - Power Dissipation395W
RDS(on)25mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NCES075P025QD
NCES075P025QD

* Images are for reference only

NCES075P025QD

Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NCES075P025QD
JLCPCB Part #
C54425825
Package
QDPAK-22L
Description
-55℃~+175℃ 102nC 23pF 25mΩ 271pF 395W 3nF 4.8V 750V 99A N-Channel QDPAK-22L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCES075P025QD

* Images are for reference only

NCES075P025QD
Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NCES075P025QD
JLCPCB Part #
C54425825
Package
QDPAK-22L
Description
-55℃~+175℃ 102nC 23pF 25mΩ 271pF 395W 3nF 4.8V 750V 99A N-Channel QDPAK-22L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCES075P025QD Specifications

NCES075P025QD technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerWuxi NCE Power Semiconductor
PackageQDPAK-22L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3nF
Gate Threshold Voltage (Vgs(th))4.8V
Number1 N-channel
Gate Charge(Qg)102nC
Reverse Transfer Capacitance (Crss)23pF
Current - Continuous Drain(Id)99A
Drain to Source Voltage750V
Output Capacitance(Coss)271pF
Pd - Power Dissipation395W
RDS(on)25mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCES075P025QD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCES075P025QD Schematic Symbol & PCB Footprint

The NCES075P025QD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.