Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AW86502DNR
AW86502DNR - 1
AW86502DNR - 2
AW86502DNR - 3
Extended1/3
* Images are for reference only
AW86502DNR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW86502DNR
JLCPCB Part #
C5125880
Package
DFN-4L(1.2x1.6)
Description
-40℃~+85℃ 1.6V~5.5V 2.3mT 3.3mT 800nA Omnipolar DFN-4L(1.2x1.6) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageDFN-4L(1.2x1.6)
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points2.3mT
Voltage - Supply1.6V~5.5V
FeaturesBuilt-in LDO
Operation Points3.3mT
Operating Current800nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AW86502DNR
AW86502DNR

* Images are for reference only

AW86502DNR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW86502DNR
JLCPCB Part #
C5125880
Package
DFN-4L(1.2x1.6)
Description
-40℃~+85℃ 1.6V~5.5V 2.3mT 3.3mT 800nA Omnipolar DFN-4L(1.2x1.6) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW86502DNR

* Images are for reference only

AW86502DNR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW86502DNR
JLCPCB Part #
C5125880
Package
DFN-4L(1.2x1.6)
Description
-40℃~+85℃ 1.6V~5.5V 2.3mT 3.3mT 800nA Omnipolar DFN-4L(1.2x1.6) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW86502DNR Specifications

AW86502DNR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageDFN-4L(1.2x1.6)
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points2.3mT
Voltage - Supply1.6V~5.5V
FeaturesBuilt-in LDO
Operation Points3.3mT
Operating Current800nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW86502DNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW86502DNR Documents

AW86502DNR datasheets or manufacturer documentation.

Datasheet: AW86502DNR Datasheet (PDF)

AW86502DNR Schematic Symbol & PCB Footprint

The AW86502DNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.