Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. AW32257FCR
AW32257FCR - 1
AW32257FCR - 2
AW32257FCR - 3
Extended1/3
* Images are for reference only
AW32257FCR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW32257FCR
JLCPCB Part #
C5125876
Package
FCQFN-20L(2x2)
Description
-40℃~+85℃ 1 180uA 2.5A 4.5V 4V~6V Charging IC I2C Lithium Battery Not supported FCQFN-20L(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageFCQFN-20L(2x2)
Charging Saturation Voltage4.5V
Supply Current (Iq)180uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4V~6V
Charge Current - Max2.5A
Number of Cells1
Battery Temperature DetectionNot supported
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. AW32257FCR
AW32257FCR

* Images are for reference only

AW32257FCR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW32257FCR
JLCPCB Part #
C5125876
Package
FCQFN-20L(2x2)
Description
-40℃~+85℃ 1 180uA 2.5A 4.5V 4V~6V Charging IC I2C Lithium Battery Not supported FCQFN-20L(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW32257FCR

* Images are for reference only

AW32257FCR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW32257FCR
JLCPCB Part #
C5125876
Package
FCQFN-20L(2x2)
Description
-40℃~+85℃ 1 180uA 2.5A 4.5V 4V~6V Charging IC I2C Lithium Battery Not supported FCQFN-20L(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW32257FCR Specifications

AW32257FCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageFCQFN-20L(2x2)
Charging Saturation Voltage4.5V
Supply Current (Iq)180uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply4V~6V
Charge Current - Max2.5A
Number of Cells1
Battery Temperature DetectionNot supported
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW32257FCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW32257FCR Documents

AW32257FCR datasheets or manufacturer documentation.

Datasheet: AW32257FCR Datasheet (PDF)

AW32257FCR Schematic Symbol & PCB Footprint

The AW32257FCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.