
* Images are for reference only
BL-HGK36G-AV-TRB
Extended
- Manufacturer
- BrtLed(Bright LED Elec)
- MFR.Part #
- BL-HGK36G-AV-TRB
- JLCPCB Part #
- C5123500
- Package
- 0603
- Description
- -40℃~+85℃ 120° 140mcd 2.8V 520nm 520nm~535nm 5mA 70mW Discrete Diode Green Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19863
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 19523
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0286
600+
$0.0247
5000+
$0.0224
10000+
$0.0200
20000+
$0.0189
Related Products
Welcome back, may I help you?