


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Detection color | White | |
| Number of Ports | 2 | |
| Current Rating-Power | 3A | |
| Voltage Rating | 100V | |
| Gender | Adapter |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
917-B88C101AH70203 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Detection color | White | |
| Number of Ports | 2 | |
| Current Rating-Power | 3A | |
| Voltage Rating | 100V | |
| Gender | Adapter |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 917-B88C101AH70203. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

917-B88C101AH70203 datasheets or manufacturer documentation.
Datasheet: 917-B88C101AH70203 Datasheet (PDF)
The 917-B88C101AH70203 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.