
* Images are for reference only
1SMA5932_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMA5932_R2_00001
- JLCPCB Part #
- C5118995
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.5W 14Ω 19V~21V 1uA@15.2V 20V 650Ω SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 524
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
100+
$0.0174
300+
$0.0171
1000+
$0.0168
Related Products