* Images are for reference only
MLSH161M200JK0C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLSH161M200JK0C
- JLCPCB Part #
- C5112883
- Package
- Plugin
- Description
- 160uF 200V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLSH161M200JK0C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLSH161M200JK0C technical specifications, attributes, and parameters.
MLSH161M200JK0C symbol, PCB footprint from the free EasyEDA PCB design tool.
MLSH161M200JK0C datasheets or manufacturer documentation.
Datasheet: MLSH161M200JK0C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW332M1HN35V-W
Cornell Dubilier Electronics
$7.356
-
HZA337M025G24VT-F
Cornell Dubilier Electronics
$5.8515
-
AVES336M16D16T-F
Cornell Dubilier Electronics
$0.1086
-
HVMLS283M5R0EA0C
Cornell Dubilier Electronics
$152.9085
-
DCM243U100DC2B
Cornell Dubilier Electronics
$74.55
-
CD10ED330GO3F
Cornell Dubilier Electronics
$5.664