* Images are for reference only
AE1745CB1795-C
- Manufacturer
- Anatech Electronics Inc.
- MFR.Part #
- AE1745CB1795-C
- JLCPCB Part #
- C5104845
- Package
- -
- Description
- 50Ω 1.745GHz - Ceramic Filters ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part AE1745CB1795-C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
AE1745CB1795-C technical specifications, attributes, and parameters.
AE1745CB1795-C symbol, PCB footprint from the free EasyEDA PCB design tool.
AE1745CB1795-C datasheets or manufacturer documentation.
Datasheet: AE1745CB1795-C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AM763-793D1132-C
Anatech Electronics Inc.
$391.7145
-
AM791-736D1159-C
Anatech Electronics Inc.
$338.055
-
AM897-943D1058-C
Anatech Electronics Inc.
$382.314
-
AM2355-2310D1176-C
Anatech Electronics Inc.
$370.251
-
AE2075-2250CD1202
Anatech Electronics Inc.
$166.3455
-
AM3500B1093
Anatech Electronics Inc.
$62.7825