



SMD1206P075TF/13.2
- Manufacturer
- MFR.Part #
- SMD1206P075TF/13.2
- JLCPCB Part #
- C545218
- Package
- 1206
- Description
- -40℃~+85℃ 1.5A 1.6mm 100A 13.2V 200ms 3.2mm 350mΩ 600mW 750mA 90mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 600mW | |
| Voltage - Max | 13.2V | |
| Time to Trip(Max) | 200ms | |
| Length | 3.2mm | |
| Trip Current | 1.5A | |
| Resistance - Initial (Ri) (Min) | 90mΩ | |
| Hold Current | 750mA | |
| Current - Max | 100A | |
| Width | 1.6mm | |
| Resistance - Post Trip (R1) (Max) | 350mΩ |

* Images are for reference only
SMD1206P075TF/13.2
Extended- Manufacturer
- MFR.Part #
- SMD1206P075TF/13.2
- JLCPCB Part #
- C545218
- Package
- 1206
- Description
- -40℃~+85℃ 1.5A 1.6mm 100A 13.2V 200ms 3.2mm 350mΩ 600mW 750mA 90mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMD1206P075TF/13.2
Extended- Manufacturer
- MFR.Part #
- SMD1206P075TF/13.2
- JLCPCB Part #
- C545218
- Package
- 1206
- Description
- -40℃~+85℃ 1.5A 1.6mm 100A 13.2V 200ms 3.2mm 350mΩ 600mW 750mA 90mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMD1206P075TF/13.2 Specifications
SMD1206P075TF/13.2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 600mW | |
| Voltage - Max | 13.2V | |
| Time to Trip(Max) | 200ms | |
| Length | 3.2mm | |
| Trip Current | 1.5A | |
| Resistance - Initial (Ri) (Min) | 90mΩ | |
| Hold Current | 750mA | |
| Current - Max | 100A | |
| Width | 1.6mm | |
| Resistance - Post Trip (R1) (Max) | 350mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1206P075TF/13.2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMD1206P075TF/13.2 Schematic Symbol & PCB Footprint
The SMD1206P075TF/13.2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.