


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | DFN-12(1.5x3) | |
| Function | Inverted、boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.3V~3.8V | |
| Features | Low ripple / low noise architecture | |
| Switching Frequency | 200kHz | |
| Output Voltage | 4.5V~6V | |
| Energy Efficiency | 80% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSC1002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | DFN-12(1.5x3) | |
| Function | Inverted、boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.3V~3.8V | |
| Features | Low ripple / low noise architecture | |
| Switching Frequency | 200kHz | |
| Output Voltage | 4.5V~6V | |
| Energy Efficiency | 80% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSC1002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSC1002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.