
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 5V~28V | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSG0462U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi NCE Power Semiconductor | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 5V~28V | |
| Number of Half Bridges | 3 | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG0462U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NSG0462U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.