
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-14 | |
| Operating Temperature | -25℃~+125℃ | |
| Driven Configuration | Full bridge | |
| Current - Output High(IOH) | 180mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1.3mA | |
| Fall Time | 50ns | |
| Rise Time | 120ns | |
| Voltage - Supply | 10V~16.6V | |
| Features | Under Voltage Protection、Undervoltage Protection | |
| Current - Output Low(IOL) | 260mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS24531DSTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-14 | |
| Operating Temperature | -25℃~+125℃ | |
| Driven Configuration | Full bridge | |
| Current - Output High(IOH) | 180mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1.3mA | |
| Fall Time | 50ns | |
| Rise Time | 120ns | |
| Voltage - Supply | 10V~16.6V | |
| Features | Under Voltage Protection、Undervoltage Protection | |
| Current - Output Low(IOL) | 260mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS24531DSTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS24531DSTRPBF datasheets or manufacturer documentation.
Datasheet: IRS24531DSTRPBF Datasheet (PDF)
The IRS24531DSTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.