


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8(6.2x5.2) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V@60uA | |
| Current - Continuous Drain(Id) | 120A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 115W | |
| RDS(on) | 1.34mΩ@10V,60A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IAUC120N04S6N013 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8(6.2x5.2) | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V@60uA | |
| Current - Continuous Drain(Id) | 120A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 115W | |
| RDS(on) | 1.34mΩ@10V,60A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IAUC120N04S6N013. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IAUC120N04S6N013 datasheets or manufacturer documentation.
The IAUC120N04S6N013 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.