
* Images are for reference only
ACB110DYFN-S1355
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB110DYFN-S1355
- JLCPCB Part #
- C4969680
- Package
- SMD,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 220P Beryllium copper Gold Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7675
200+
$15.0031
500+
$14.4760
1000+
$14.2156
Related Products

ACB120DYFN-S1355
Sullins Connector Solutions
$41.4367

ACB110DYHN-S1355
Sullins Connector Solutions
$30.6457

GCB110DYFN-S1355
Sullins Connector Solutions
$20.0073

ACB06DHFT
Sullins Connector Solutions
$14.4422

JCB06DYFD
Sullins Connector Solutions
$11.5094

RBB66DYFN
Sullins Connector Solutions
$18.7217