Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Diodes - Variable Capacitance
  6. BBY 55-02V H6327
BBY 55-02V H6327 - 1
BBY 55-02V H6327 - 2
BBY 55-02V H6327 - 3
Extended1/3
* Images are for reference only
BBY 55-02V H6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BBY 55-02V H6327
JLCPCB Part #
C533700
Package
SC-79
Description
-55℃~+150℃@(Ta) 150mΩ 16V 2.5@C2V/C10V 3nA@15V 6pF@10V,1MHz Independent SC-79 Diodes - Variable Capacitance ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Diodes - Variable Capacitance
ManufacturerInfineon Technologies
PackageSC-79
DC Reverse Voltage(Vr)16V
Series Resistance (Rs)150mΩ
Operating Junction Temperature Range-55℃~+150℃
Capacitance Ratio2.5@C2V/C10V
Diode ConfigurationStandalone
Reverse Leakage Current (Ir)3nA@15V
Diode Capacitance6pF@10V,1MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Diodes - Variable Capacitance
  6. BBY 55-02V H6327
BBY 55-02V H6327

* Images are for reference only

BBY 55-02V H6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BBY 55-02V H6327
JLCPCB Part #
C533700
Package
SC-79
Description
-55℃~+150℃@(Ta) 150mΩ 16V 2.5@C2V/C10V 3nA@15V 6pF@10V,1MHz Independent SC-79 Diodes - Variable Capacitance ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BBY 55-02V H6327

* Images are for reference only

BBY 55-02V H6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BBY 55-02V H6327
JLCPCB Part #
C533700
Package
SC-79
Description
-55℃~+150℃@(Ta) 150mΩ 16V 2.5@C2V/C10V 3nA@15V 6pF@10V,1MHz Independent SC-79 Diodes - Variable Capacitance ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BBY 55-02V H6327 Specifications

BBY 55-02V H6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Diodes - Variable Capacitance
ManufacturerInfineon Technologies
PackageSC-79
DC Reverse Voltage(Vr)16V
Series Resistance (Rs)150mΩ
Operating Junction Temperature Range-55℃~+150℃
Capacitance Ratio2.5@C2V/C10V
Diode ConfigurationStandalone
Reverse Leakage Current (Ir)3nA@15V
Diode Capacitance6pF@10V,1MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BBY 55-02V H6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BBY 55-02V H6327 Documents

BBY 55-02V H6327 datasheets or manufacturer documentation.

Datasheet: BBY 55-02V H6327 Datasheet (PDF)

BBY 55-02V H6327 Schematic Symbol & PCB Footprint

The BBY 55-02V H6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.