
BAT 15-04R E6152
- Manufacturer
- MFR.Part #
- BAT 15-04R E6152
- JLCPCB Part #
- C533624
- Package
- SOT-23-3
- Description
- 1 Pair Series Connection 110mA 350mV@10mA 4V SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-3 | |
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| Voltage - DC Reverse(Vr) | 4V | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 110mA |

* Images are for reference only
BAT 15-04R E6152
Extended- Manufacturer
- MFR.Part #
- BAT 15-04R E6152
- JLCPCB Part #
- C533624
- Package
- SOT-23-3
- Description
- 1 Pair Series Connection 110mA 350mV@10mA 4V SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BAT 15-04R E6152
Extended- Manufacturer
- MFR.Part #
- BAT 15-04R E6152
- JLCPCB Part #
- C533624
- Package
- SOT-23-3
- Description
- 1 Pair Series Connection 110mA 350mV@10mA 4V SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAT 15-04R E6152 Specifications
BAT 15-04R E6152 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-3 | |
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| Voltage - DC Reverse(Vr) | 4V | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 110mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAT 15-04R E6152. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAT 15-04R E6152 Documents
BAT 15-04R E6152 datasheets or manufacturer documentation.
BAT 15-04R E6152 Schematic Symbol & PCB Footprint
The BAT 15-04R E6152 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.