
CAP 1005 3,9nF 25V
- Manufacturer
- MFR.Part #
- CAP 1005 3,9nF 25V
- JLCPCB Part #
- C9900023656
- Package
- C01005
- Description
- C01005 SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | C01005 |

* Images are for reference only
CAP 1005 3,9nF 25V
Extended- Manufacturer
- MFR.Part #
- CAP 1005 3,9nF 25V
- JLCPCB Part #
- C9900023656
- Package
- C01005
- Description
- C01005 SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CAP 1005 3,9nF 25V
Extended- Manufacturer
- MFR.Part #
- CAP 1005 3,9nF 25V
- JLCPCB Part #
- C9900023656
- Package
- C01005
- Description
- C01005 SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAP 1005 3,9nF 25V Specifications
CAP 1005 3,9nF 25V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | C01005 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAP 1005 3,9nF 25V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAP 1005 3,9nF 25V Schematic Symbol & PCB Footprint
The CAP 1005 3,9nF 25V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.