


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-4P,2.1x2.1mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 110° | |
| Installation Method | Top-mount | |
| Height | 1mm | |
| Width | 2.1mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 21mcd | |
| Forward Voltage(Vf) - B | 2.9V | |
| Forward Voltage(Vf) - G | 2.9V | |
| Dominant Wavelength - B | 467nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 124mcd | |
| Power(Watts) - G | 66mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 57mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 66mW | |
| Length | 2.1mm | |
| Dominant Wavelength - G | 524nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NH-B2020RGBA-GF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-4P,2.1x2.1mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 110° | |
| Installation Method | Top-mount | |
| Height | 1mm | |
| Width | 2.1mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 21mcd | |
| Forward Voltage(Vf) - B | 2.9V | |
| Forward Voltage(Vf) - G | 2.9V | |
| Dominant Wavelength - B | 467nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 124mcd | |
| Power(Watts) - G | 66mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 57mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 66mW | |
| Length | 2.1mm | |
| Dominant Wavelength - G | 524nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH-B2020RGBA-GF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NH-B2020RGBA-GF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.